Conec 42-01033 SAL-8-FS4-0,2 Connector Compact Design High Reliability

MPN
42-01033
Brand
Conec
EAN-13
2050001565488
Order Code
11-6416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Conec manufactures the SAL-8-FS4-0,2, a sensor/actuator built-in connector designed for reliable electrical connections. The connector features robust construction for demanding environments, supporting secure and efficient operation. It is typically used in industrial automation systems to connect sensors and actuators.
Type Plug, mount
Number of Contacts 4
Connection Open end cable
Connection Side A M5 plug, built-in
Connection Side B Cable, open end
Connector standard Sensor connector
Contact Material Gold plated
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -30°C
Seal Type Screw-on
Sensor/actuator connectivity fittings Front panel fitting
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot