Conec 42-01032 SAL-8-FS3-0,2 Connector IP67 Shielded 0.2m Cable

MPN
42-01032
Brand
Conec
EAN-13
2050001565518
Order Code
11-6415
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Conec manufactures the 42-01032 SAL-8-FS3-0,2, a sensor/actuator built-in connector. It features sturdy construction for reliable connections in industrial automation systems. Typically used in process control and machinery operations, it provides efficient connectivity between sensors and actuators.
Type Plug, mount
Number of Contacts 3
Connection Open end cable
Connection Side A M5 plug, built-in
Connection Side B Cable, open end
Connector standard Sensor connector
Contact Material Gold plated
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -30°C
Seal Type Screw-on
Sensor/actuator connectivity fittings Front panel fitting
Thread type (wiring and installation) M8
Thread type connection side M8

Trustpilot