Conec 42-00009 SAL-8-RSC3-S M8x1 3 Pin Male Axial Connector Screw Terminal

MPN
42-00009
Brand
Conec
EAN-13
2050001510631
Order Code
49-5481
Qty Was Unit Price (Ex VAT)
1+ £6.58 £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 3 Pin Male Axial Connector M8x1 from Conec is a field-attachable connector with screw termination and IP67 protection (in mated position). Manufactured with a 4A current rating (at +40°C with 0.5mm²), 60V rated voltage, gold-plated contacts and -30°C to +85°C temperature range.


  • 20 AWG
  • Male connector
  • Straight plug
  • Ø 4-5.5mm cable outer diameter max.
  • Manufacturer's part 42-00009
Type Cable Plug
Number of Contacts 3
Connector Size M8
Gender Plug
IP Rating IP67 (when locked)
Male connector
Maximum Temperature +85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot