Conec 321WA4PCM99A10X D-SUB-High Current-COMBI Plug with Signal Contacts

Order Code:

49-5726

Brand: Conec MPN: 321WA4PCM99A10X EAN-13: 2050000455100

Discontinued


This D-Sub Combi Plug Connector with Signal Contacts from Conec is suitable for wire size AWG 20. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 21WA4 design.


  • Shell size 4
  • Solder cup terminal
  • Green colour
  • Precision machined contacts - gold finish
  • Through-hole mounting
  • Manufacturer's part 321WA4PCM99A10X
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated

Trustpilot