Conec 303W3CPXX99A10X D-SUB Hybrid 180° Soldering 1 pc(s)

MPN
303W3CPXX99A10X
Brand
Conec
EAN-13
2050001876287
Order Code
11-6408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Conec 303W3CPXX99A10X is a D-sub hybrid connector designed for soldering and is suitable for a variety of electronic applications. Manufactured by Conec, this part features a 180-degree configuration, ensuring reliable connection and integration. It is commonly used in telecommunications, data transmission, and industrial equipment.
Type D-SUB hybrid
Plug / Socket Plug, vertical mount
Mounting Type Soldering
Mounting Direction 180 Degree
Connection Angle 180°
Layout 3 high current/coaxial pins
Material (details) Zinc-plated steel
Mating cycles 50
No. of Rows 1
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot