Conec 302W2CPXX99A10X D-SUB Hybrid 180° Soldering 1pc High-Quality

MPN
302W2CPXX99A10X
Brand
Conec
EAN-13
2050001876270
Order Code
11-6406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Conec 302W2CPXX99A10X is a D-sub hybrid connector designed for 180-degree soldering applications. Manufactured by Conec, it combines both power and signal transmission in one compact unit. This connector is typically used in industrial and electronic settings where space-saving and reliable connections are critical.
Type D-SUB hybrid
Plug / Socket Plug, vertical mount
Mounting Type Soldering
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Layout 2 high current/coaxial pins
Material (details) Zinc-plated steel
Mating cycles 50
No. of Rows 1
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot