Conec 302A10129X D-Sub Receptacle 15 Pins Solder Bucket 1Pc

MPN
302A10129X
Brand
Conec
EAN-13
2050011936018
Order Code
16-0441
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Conec 302A10129X is the manufacturer's part number for a D-Sub receptacle featuring 15 pins and designed for solder bucket termination. This connector is engineered to offer robust and reliable connectivity solutions in applications where durable and long-lasting connections are critical. Typical in use for both analogue and digital signal transmission, it is commonly deployed in a wide range of industrial and commercial settings, including telecommunications systems, data acquisition equipment, and computer networking interfaces. The precision-manufactured contacts ensure secure electrical conduction, making it suitable for environments where mechanical stress and electromagnetic interference are concerns. As a single unit, this D-Sub receptacle follows standard industry specifications, providing compatibility and ease of integration across various electronic and electrical systems.
Type 302A10129X
Plug / Socket D-SUB receptacles
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Colour Black
Connection Solder bucket
Contact Material Copper alloy
Content 1
IP Rating IP20
Mating cycles 50
Nominal Current 3A
Nominal Voltage 60V
Number of pins 15
Product Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot