Conec 301A10019X D-Sub Pin Strip 9 Pins Solder Bucket 1Pc D Sub Connectors

MPN
301A10019X
Brand
Conec
EAN-13
2050011935837
Order Code
16-0440
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

Conec 301A10019X is a D-Sub pin strip connector featuring nine pins in a single unit designed for solder bucket terminations. This component is ideal for creating secure and durable electrical connections in various electronic and electrical engineering applications. The precision engineering of this D-Sub connector ensures reliable performance in both industrial and commercial settings, including telecommunications, networking equipment, and control systems. Engineered for compatibility with standard D-Sub interface connections, this part allows for efficient data and signal transmission, making it a versatile choice for engineers requiring dependable connectivity solutions.
Type 301A10019X
Plug / Socket D-SUB pin strip
Mounting Type BackShell Mounting
No. of Ways 9
Connection Angle 180°
Plating Material Gold on nickel
Colour Black
Connection Solder bucket
Contact Material Copper alloy
Content 1
IP Rating IP20
Mating cycles 50
Nominal Current 7.5A
Nominal Voltage 125V
Number of pins 9
Product Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot