Conec 3017W2PCM99A10X D-SUB-High Current-COMBI Plug with Signal Contacts

MPN
3017W2PCM99A10X
Brand
Conec
EAN-13
2050000455087
Order Code
49-5725
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

This D-Sub Combi Plug Connector with Signal Contacts from Conec is suitable for wire size AWG 20. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 17W2 design.


  • Shell size 3
  • Solder cup terminal
  • Green colour
  • Precision machined contacts - gold finish
  • Through-hole mounting
  • Manufacturer's part 3017W2PCM99A10X
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Type D-SUB hybrid

Reviews

Be the first to submit a review

Trustpilot