Conec 3007W2Sxk99A10X D-Sub Receptacle 7 Pins Crimp 1Pc D-Sub Connectors

Order Code:

16-0439

Brand: Conec MPN: 3007W2SXK99A10X EAN-13: 2050011936131

Discontinued


Conec 3007W2SXK99A10X, with Manufacturer's Part Number 3374451, is a D-Sub receptacle designed for reliable electronic connectivity. This high-precision connector supports a total of seven pins and is intended for use in crimp termination applications. Known for its robustness and versatility, it is particularly well-suited for use in a variety of engineering fields, such as telecommunications, industrial machinery, and computing systems, where secure data transmission and electrical connectivity are paramount. The component's design accommodates stringent engineering standards, ensuring both mechanical stability and electrical performance.
Colour Green
Connection Crimp
Connector Type D-SUB receptacles
Contact Material Copper alloy
Contact surface Gold on nickel
Content 1
IP Rating IP20
Nominal Current 7.5A
Nominal Voltage 250V
Number of Pins 7
Product Type D-SUB receptacles

You may also like


Trustpilot