Conec 3003W3PXX99A10X D-SUB-High Current-COMBI Plug without Contacts 3 Pin

MPN
3003W3PXX99A10X
Brand
Conec
EAN-13
2050000454981
Order Code
49-5720
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

This 3-Pin D-Sub Combi Plug from Conec has been designed for straight high power, coaxial or high voltage contacts. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 3W3 design.


  • Shell size 2
  • Green colour
  • Plug for male contacts
  • Suitable for high power, coaxial or high voltage contacts
  • Through-hole mounting
  • Manufacturer's part 3003W3PXX99A10X
Type D-SUB hybrid
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot