Conec 17-100474 Metallised Cable Strain Relief Kit Shielded Cat. 5e RJ45 Plug

MPN
17-100474
Brand
Conec
EAN-13
2050001020260
Order Code
49-5954
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This Metallised Cable Strain Relief Kit with RJ45-IP67 Cat 5e Shielded Plug from Conec features a plastic coupling ring with M28 screw thread. Suitable for cable size AWG24 and designed with plastic housing and a straight mounting angle. The contacts have been manufactured with phosphor bronze and gold plating.


  • Plastic housing
  • Metal cable fitting
  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • 20mOhm max. contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-100474
Type RJ45 CAT 5e
Gender Plug
Mounting Type Panel Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
LAN Category Cat 5e
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot