Conec 165X14889X D-SUB Plastic Housing IP67 Number of Pins 25

MPN
165X14889X
Brand
Conec
EAN-13
2050001020659
Order Code
49-5970
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 25-Pin D-Sub Plastic Hood IP67 from Conec has been designed to provide water resistant housing for both standard and combination D-Sub connectors. Equipped with a straight cable entry and large internal space for high power and coaxial contacts, while the fastening of the hood is achieved by UNC short screws.


  • Black colour
  • Stainless steel UNC short screws
  • PBT + Glass filled, UL 94 V-0 material
  • Manufacturer's part 165X14889X
Type D-SUB housing
Number of Contacts 25
Material Plastic
Colour Black
Connection Angle 180°
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot