Conec 165X14819XE D-SUB Housing 9 Pins Plastic Black 180°

MPN
165X14819XE
Brand
Conec
EAN-13
2050001875785
Order Code
11-6398
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Conec 165X14819XE D-SUB housing is a black plastic enclosure designed to accommodate 9 pins and operates at a 180° configuration. Manufactured by Conec, it is suited for securing D-sub connectors in electronics applications. It is typically used in industrial and communication systems where secure and reliable connector housing is essential.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 5mm
Colour Black
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot