Conec 165X14559XE D-SUB Housing 9 Pins Plastic 45° Large Interior

MPN
165X14559XE
Brand
Conec
EAN-13
2050002430488
Order Code
11-6395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Conec 165X14559XE D-SUB housing features a 45-degree black plastic design with 9 pins, offering sturdy protection for D-sub connectors. Manufactured by Conec, this housing is ideal for use in electronic and communication equipment, ensuring secure and organised connections. It is typically used in applications requiring robust and reliable connector enclosures.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 8.6mm
Colour Black
Misc Attribute 1 Short Locking screws
Number of pins 9
Temperature Range -33 °C - +90°C

Reviews

Be the first to submit a review

Trustpilot