Conec 165X14549XE D-SUB Housing 50-Pin Plastic 180° Black 1 Pc Larger Interior

MPN
165X14549XE
Brand
Conec
EAN-13
2050002431560
Order Code
11-6394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Conec 165X14549XE D-SUB housing is made of black plastic, accommodating 50 pins with a 180° orientation. Manufactured by Conec, this sturdy housing is ideal for protecting d-sub connectors in electronic applications. It is commonly used in telecommunications and networking industries for efficient cable management and secure connections.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic
Cable diameter (details) 9.3mm
Colour Black
Misc Attribute 1 Short Locking screws
Number of pins 50
Temperature Range -33 °C - +90°C

Reviews

Be the first to submit a review

Trustpilot