Conec 165X14539XE D-Sub Housing 37 Pins Black Short Screw M3

MPN
165X14539XE
Brand
Conec
EAN-13
2050000454882
Order Code
49-5716
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This 37-Pin D-Sub Plastic Hood from Conec is suitable for combination D-Sub connectors and has been designed with a large internal space for crimp, high power and coaxial contacts. Manufactured with polyester UL94 V-0 material and a straight cable entry, while the fastening can be achieved via M3 black short screws.


  • 37 pins
  • Black colour
  • M3 black short screws
  • -33°C - +90°C temperature range
  • Manufacturer's part 165X14539XE
Type D-SUB housing
Number of Contacts 37
Material Plastic
Colour Black
Connection Angle 180°
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot