Conec 165X14509XE D-SUB Housing 9 Pins Black Plastic 180° Larger Interior

Conec 165X14509XE D-SUB Housing 9 Pins Black Plastic 180° Larger Interior

MPN
165X14509XE
Brand
Conec
EAN-13
2050002431508
Order Code
11-6393
Country of Origin
Germany
View Full Product Range (17)

Discontinued


Conec's 165X14509XE is a D-SUB housing featuring 9 pins, constructed from black plastic with a 180° orientation. It is typically used in electronic and communication applications for secure and organised cable connections. This particular model is well-suited for use with various D-sub connector systems, offering robust protection and easy integration.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 5mm
Colour Black
Misc Attribute 1 Short Locking screws
Number of pins 9
Temperature Range -33 °C - +90°C

Trustpilot