Conec 165X13469X D-Sub Housing 9 Pins Plastic Back Shells 1Pc D-Sub Enclosure

MPN
165X13469X
Brand
Conec
EAN-13
2050011935707
Order Code
16-0438
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Conec 165X13469X is a D-Sub housing designed for use with connectors that have 9 pins, providing a reliable and durable enclosure solution. This general-purpose enclosure is manufactured from robust plastic, ensuring both strength and lightweight properties suitable for various industrial applications. The D-Sub housing is typically used in electronic and computer interfacing environments, where it serves to protect the connection points from mechanical stress and external interference. Suitable for professional use, this single-piece D-Sub enclosure is engineered to maintain signal integrity and minimise electromagnetic interference, making it an essential component in maintaining the performance of complex electronic systems.
Type D-SUB housing
Case Material Plastic
Content 1
IP Rating IP20
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot