Conec 165X13429XE D-Sub Housing 15 Pins Metallised Short Screw 4-40 UNC

MPN
165X13429XE
Brand
Conec
EAN-13
2050000454837
Order Code
49-5711
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

This 15-Pin D-Sub Plastic Hood from Conec is suitable for combination D-Sub connectors and has been designed with a large internal space for crimp, high power and coaxial contacts. Manufactured with polyester UL94 V-0 material and a straight cable entry, while the fastening can be achieved via 4-40 UNC metallised short screws.


  • 15 pins
  • Black colour
  • 4-40 UNC metallised short screws
  • -33°C - +90°C temperature range
  • Manufacturer's part 165X13429XE
Type D-SUB housing
Number of Contacts 15
Material Plastic
Colour Black
Connection Angle 180°
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot