Conec 165X13419XE D-SUB Housing 9 Pin Plastic 45° Black Large Interior

MPN
165X13419XE
Brand
Conec
EAN-13
2050002430495
Order Code
11-6392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Conec 165X13419XE D-SUB housing is a black plastic enclosure featuring 9 pins and a 45° angle design, typically used for shielding D-Sub connectors. Manufactured by Conec, this enclosure is ideal for securely housing electronic connectors in various industrial and communication applications. Its robust construction ensures durability and reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 8.6mm
Colour Black
Misc Attribute 1 Short Locking screws
Number of pins 9
Temperature Range -33 °C - +90°C

Reviews

Be the first to submit a review

Trustpilot