Conec 165X13389XE D-Sub Housing 25 Pins Black Short Screw 4-40 UNC

MPN
165X13389XE
Brand
Conec
EAN-13
2050000454813
Order Code
49-5709
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

This 25-Pin D-Sub Plastic Hood from Conec is suitable for combination D-Sub connectors and has been designed with a large internal space for crimp, high power and coaxial contacts. Manufactured with polyester UL94 V-0 material and a straight cable entry, while the fastening can be achieved via 4-40 UNC black short screws.


  • 25 pins
  • Black colour
  • 4-40 UNC black short screws
  • -33°C - +90°C temperature range
  • Manufacturer's part 165X13389XE
Type D-SUB housing
Number of Contacts 25
Material Plastic
Colour Black
Connection Angle 180°
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot