Conec 165X13369XE D-SUB Housing 9 Pins Plastic 180° Black 1pc Larger Interior

MPN
165X13369XE
Brand
Conec
EAN-13
2050001875525
Order Code
11-6391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Conec 165X13369XE D-SUB housing is a plastic enclosure with 9 pins, designed for robust connection needs. Its 180° black design ensures secure alignment and connectivity. This housing is typically used to protect connectors in electronic applications.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 5mm
Colour Black
Misc Attribute 1 Short Locking screws
Number of pins 9
Temperature Range -33 °C - +90°C

Reviews

Be the first to submit a review

Trustpilot