Conec 165X11909XE D-SUB Housing 50 Pins Plastic 180° Grey 1 pc

MPN
165X11909XE
Brand
Conec
EAN-13
2050002431706
Order Code
11-6385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Conec, the 165X11909XE D-SUB housing features 50 pins and is made of grey plastic. This 180° enclosure is ideal for protecting D-SUB connectors in various electronic applications. It is typically used in both industrial and commercial settings where a reliable connection is essential.
Type D-SUB housing
Orientation 2
Number of Contacts 50
Material Plastic
Cable diameter (details) 12.5mm
Colour Grey
Number of pins 50

Reviews

Be the first to submit a review

Trustpilot