Conec 165X11869XE D-Sub Housing 9 Pins Plastic 180° Grey 1 Pc

MPN
165X11869XE
Brand
Conec
EAN-13
2050001875952
Order Code
11-6383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Conec manufactures the 165X11869XE D-SUB housing, which features 9 pins and is made of grey plastic with a 180° orientation. D-SUB housings like this are commonly used to protect and connect electronic components in industrial and communication equipment. Its robust design ensures reliable performance in various applications such as computer and network interfaces.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 8mm
Colour Grey
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot