Conec 165X11309XE D-SUB Housing 37 Pins Black Plastic 180° 1pc

MPN
165X11309XE
Brand
Conec
EAN-13
2050001875853
Order Code
11-6382
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The Conec 165X11309XE D-SUB housing is a black, plastic enclosure designed for a 37-pin configuration with a 180° orientation. Manufactured by Conec, this durable housing is ideal for protecting and organizing D-SUB connectors. Typically used in electronic and communication equipment, it ensures reliable connector performance.
Type D-SUB housing
Orientation 2
Number of Contacts 37
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot