Conec 165X11279XE D-SUB Housing 9 Pins Plastic 180° Black 1 pc

MPN
165X11279XE
Brand
Conec
EAN-13
2050001875822
Order Code
11-6379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Conec 165X11279XE D-SUB housing is crafted from plastic, featuring a 9-pin configuration oriented at 180 degrees, in a sleek black design. Manufactured by Conec, this enclosure is ideal for securely housing and protecting D-sub connectors. Typically used in electronic applications requiring robust connectors, it provides reliable shielding and durability.
Type D-SUB housing
Orientation 2
Number of Contacts 9
Material Plastic
Cable diameter (details) 6.3mm
Colour Black
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot