Conec 165X11239XE D-SUB Housing 9 Pins Plastic 180° Black

MPN
165X11239XE
Brand
Conec
EAN-13
2050001875990
Order Code
11-6377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Conec 165X11239XE D-SUB housing is a durable plastic enclosure designed to support D-sub connector applications with 9 pins and a 180-degree orientation. As a reliable black housing, it offers protection for electrical connections in various electronic devices. This D-sub plug enclosure is suitable for use in telecommunications, data transmission, and signal processing equipment.
Type D-SUB housing
Orientation 2
Number of Contacts 9
Material Plastic
Cable diameter (details) 6.3mm
Colour Black
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot