Conec 165X10939XE D-SUB Housing 37 Pins Plastic Metallised Silver 180°

Conec 165X10939XE D-SUB Housing 37 Pins Plastic Metallised Silver 180°

MPN
165X10939XE
Brand
Conec
EAN-13
2050002431690
Order Code
11-6375
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Conec 165X10939XE D-SUB housing is a metallised, silver plastic enclosure designed for 37 pins. It features a 180° orientation for secure connections. Typically used in electronic and telecommunication applications, it provides reliable connectivity and protection for D-SUB connectors.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic, metallised
Cable diameter (details) 11.5mm
Colour Silver
Number of pins 37

Trustpilot