Conec 165X10929XE D-SUB Housing 25-Pin Plastic Metallised Silver 180° 1pc

MPN
165X10929XE
Brand
Conec
EAN-13
2050001875921
Order Code
11-6374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Conec 165X10929XE D-SUB housing is a plastic, metallised enclosure with a silver finish designed for 25-pin connections. Manufactured by Conec, this D-SUB housing provides robust and reliable protection for electronic connections. It is typically used in applications requiring secure and efficient D-SUB connector interfaces.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 10.5mm
Colour Silver
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot