Conec 165X10919XE D-Sub Housing, 15 Pins, Plastic, Metallised, Silver

MPN
165X10919XE
Brand
Conec
EAN-13
2050001875907
Order Code
11-6373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Conec 165X10919XE D-SUB housing is manufactured by Conec and features 15 pins in a metallised plastic enclosure with a 180° orientation. Its silver finish enhances durability and electromagnetic compatibility for reliable performance. Typically used in electronic equipment, it provides secure connections in communication and data transfer applications.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 10mm
Colour Silver
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot