Conec 165X10909XE D-Sub Housing 9-Pin Plastic Metallised 180° Silver

MPN
165X10909XE
Brand
Conec
EAN-13
2050001875884
Order Code
11-6372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Conec's 165X10909XE D-SUB housing features a metallised plastic construction with a silver finish, accommodating 9 pins. The housing is designed for 180° orientation, offering enhanced electromagnetic shielding. It is typically used in industrial and electronic applications to protect and secure D-sub connectors.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 8.5mm
Colour Silver
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot