Conec 165X10439XE D-SUB Housing 9 Pins Plastic 180° Black 1 pc

MPN
165X10439XE
Brand
Conec
EAN-13
2050001875723
Order Code
11-6371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The D-SUB housing Conec 165X10439XE is a plastic connector enclosure featuring 9 pins and a 180° configuration, presented in black, with a single unit available. Manufactured by Conec, this D-sub connector housing is designed for secure electrical interconnections. It is typically used in electronic applications requiring reliable connections between devices, such as computer interfaces and industrial equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 7.10mm
Colour Black
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot