Conec 165X10419XE D-SUB Housing 37 Pins Plastic 180° Black 1 pc

MPN
165X10419XE
Brand
Conec
EAN-13
2050001875747
Order Code
11-6370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Conec manufactures the 165X10419XE D-SUB housing, which is a black plastic enclosure with 37 pins, designed for 180-degree orientation. This housing is typically used for securely enclosing D-sub connectors in various electronic applications. Its durable design makes it suitable for both commercial and industrial use.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Cable diameter (details) 17.6mm
Colour Black
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot