Conec 165X10389XE D-SUB Housing 9 Pins Plastic 180° Black 1 pc

MPN
165X10389XE
Brand
Conec
EAN-13
2050001875716
Order Code
11-6368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Conec's D-SUB housing model 165X10389XE features a 9-pin configuration, made from black plastic with a 180° orientation. Designed for robust connections, this housing is typically used in electronic and industrial applications requiring reliable data transmission and interfacing. The enclosure is valued for its durability and ease of installation in various connector setups.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 7.10mm
Colour Black
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot