Conec 165X10179XE D-SUB Housing 50 Pins Plastic 180° Black 1 pc

MPN
165X10179XE
Brand
Conec
EAN-13
2050001875945
Order Code
11-6367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Conec manufactures the 165X10179XE D-SUB housing, featuring 50 pins and a black plastic construction. This D-SUB housing supports a 180° connection, making it suitable for various electronic and data transmission applications. It is commonly used in environments where reliable plug enclosure and secure connectivity are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic
Cable diameter (details) 11mm
Colour Black
Number of pins 50

Reviews

Be the first to submit a review

Trustpilot