Conec 165X10169XE D-SUB Housing 37-Pin Plastic 180° Black 1 pc

MPN
165X10169XE
Brand
Conec
EAN-13
2050001875938
Order Code
11-6366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Conec 165X10169XE is a D-SUB housing featuring 37 pins and constructed from black plastic. This enclosure supports a 180° assembly, making it suitable for various electronic connectors and applications. Typically used in telecommunications, data processing, or industrial automation, it provides reliable protection and connection stability.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Cable diameter (details) 10.5mm
Colour Black
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot