Conec 165X10139XE D-Sub Housing 9 Pins Plastic 180° Black 1 pc

MPN
165X10139XE
Brand
Conec
EAN-13
2050001875877
Order Code
11-6363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Conec 165X10139XE D-SUB housing is a black plastic enclosure designed to accommodate 9 pins. This robust housing, featuring a 180-degree configuration, is typically used to protect D-sub connectors in electronic applications. Manufactured by Conec, it offers reliable performance for secure connector management.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 8.5mm
Colour Black
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot