Conec 165X02709XE D-SUB Housing, 25-Pin Metal, 45° Silver, 1 pc

MPN
165X02709XE
Brand
Conec
EAN-13
2050001876096
Order Code
11-6361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Conec 165X02709XE D-SUB housing is a metal enclosure designed for 25-pin connectors, featuring a 45° silver finish. Manufactured by Conec, it is ideal for protecting and supporting D-sub plug connections in electronic setups. Common applications include industrial, communication, and data transmission systems.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Cable diameter (details) 4mm
Colour Silver
Number of pins 25
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot