Conec 165X02629XE D-SUB Housing 25-Pin Metal 180° Silver 1 pc

Conec 165X02629XE D-SUB Housing 25-Pin Metal 180° Silver 1 pc

MPN
165X02629XE
Brand
Conec
EAN-13
2050001876089
Order Code
11-6359
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Conec D-SUB housing, model number 165X02629XE, is a metal enclosure in a silver finish designed to accommodate 25 pins at a 180-degree angle. Manufactured by Conec, it provides robust protection for D-subs, ensuring reliable performance in electronic and telecommunications applications. Typical uses include shielding connectors in environments requiring secure, durable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Cable diameter (details) 4mm
Colour Silver
Number of pins 25
Shielded Yes

Trustpilot