Conec 165X02609XE D-SUB Housing 9 Pins Metal 180° Silver 1 pc

MPN
165X02609XE
Brand
Conec
EAN-13
2050001876041
Order Code
11-6357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Conec 165X02609XE D-sub housing, manufactured by Conec, features a robust metal enclosure with a 180° orientation and a silver finish. This housing accommodates 9 pins, making it ideal for securing connectors in various electronic equipment. Typical applications include use in networking, data transmission, and industrial automation.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Metal
Cable diameter (details) 4mm
Colour Silver
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot