Conec 165X00779XE D-SUB Housing 9 Pins Plastic 45° Black 1 pc

MPN
165X00779XE
Brand
Conec
EAN-13
2050002431621
Order Code
11-6355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Conec 165X00779XE D-SUB housing is manufactured by Conec and features a 9-pin configuration made of black plastic with a 45-degree angle. This durable enclosure is designed for protecting and connecting D-sub plug connectors. It is typically used in electronic and industrial applications where reliable pin connection and housing integrity are essential.
Type D-SUB housing
Orientation 45°
Number of Contacts 9
Material Plastic
Cable diameter (details) 8mm
Colour Black
Number of pins 9
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot