Conec 163X10169X D-SUB Pin Strip 180° 15 Pins Crimp 1 Pc

MPN
163X10169X
Brand
Conec
EAN-13
2050001876195
Order Code
11-6350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Conec 163X10169X is a D-SUB pin strip featuring 15 pins, designed with a 180° orientation and a crimp connection. Typically used in various electronic and communication equipment, it serves as a reliable interface for signal transmission. The product is manufactured by Conec, known for producing high-quality connectors for demanding applications.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Material (details) Zinc-plated steel
No. of Rows 3
Number of pins 15
Temperature Range -55 - 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot