Conec 161A18009X Connector Pin 22AWG Brass 3A 1pc

MPN
161A18009X
Brand
Conec
EAN-13
2050001876393
Order Code
11-6348
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Conec manufactures the 161A18009X connector pin, designed for 22 AWG wires and made from brass, with a current rating of 3 A. This component is typically used in electronic and electrical applications requiring reliable conductive connections. Its compact design makes it suitable for various industrial and commercial situations.
Type Connector pin
AWG (min.) 22
AWG max. 22
Connection Crimp
Contact Material Brass
Industrial packaging No
Mating cycles 50
Nominal Current 3A

Reviews

Be the first to submit a review

Trustpilot