Conec 160X10459X Protective Cover D-SUB for 15 Pin Socket Black Plastic

MPN
160X10459X
Brand
Conec
EAN-13
2050000454967
Order Code
49-5677
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

This Protective Cover D-SUB for 15-Pin Socket from Conec is a black plastic cap for all D-Subminiature sizes. Not only does it protect against dust, dirt and debris, but also EMI/RFI and ESD, while manufactured with a -35°C to +85°C temperature range.


  • Compatible with 15-pin multi-pin connector
  • TPE, UL94 V-0 material
  • Protects connector mounting area
  • Manufacturer's part 160X10459X
Type Protective cap
Number of Contacts 15
Material Plastic
Colour Black
Connection Angle n/a
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot