Conec 16-512440 Conec SnapLock Cable Plug Socket 5 m D-SUB Adapter Cable

MPN
16-512440
Brand
Conec
Order Code
16-0437
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £91.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Conec 16-512440 is a SnapLock cable plug socket featuring a robust D-SUB adapter cable, with a length of 5 metres. This product, also referred to by its alternate description 3451656, is designed to facilitate secure and efficient electrical connections in various industrial and technological settings. The SnapLock mechanism provides a reliable locking feature, ensuring a stable connection even under conditions of vibration or mechanical stress, making it particularly suitable for applications in automated equipment, telecommunication systems, and computer interfaces where consistent performance and quick disengagement are necessary. Engineered with precision, this adapter cable offers compatibility with standard D-SUB connector interfaces, maintaining signal integrity in data transfer and power applications.
Connector 1 D-Sub
Connector 2 Socket
Length 5m
Colour Grey
Type SnapLock
Case Material Plastic, metallised
Connection Angle 180°
Content 1
Number of pins 15
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot