Conec 16-512410 Cable Plug SnapLock Open cable ends 5m 1pc D-SUB Adapter

MPN
16-512410
Brand
Conec
Order Code
16-0429
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Conec 16-512410 offers a robust and reliable connection solution with its Cable Plug SnapLock, featuring open cable ends over a length of 5 metres. This product serves as a D-SUB adapter, facilitating secure and efficient connectivity in various industrial and electronic applications. The design ensures a secure fit and is suitable for environments requiring dependable signal transmission, making it an ideal component for data communication systems, control units, and bespoke connectors in automation equipment. With alternate description 3451654 - Conec 16-512410, this adapter provides engineers with a versatile and efficient tool for integrating complex cable assemblies within their projects.
Connector 1 D-Sub
Connector 2 Open cable ends
Length 5m
Colour Grey
Type Plug, straight
Case Material Plastic, metallised
Connection Angle 180°
Connector Type Plug, straight
Content 1
Number of pins 15
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot