Conec 16-512390 SnapLock Cable Plug Open cable ends 1.8 m D-SUB Adapters

MPN
16-512390
Brand
Conec
Order Code
16-0418
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Conec 16-512390 is a highly reliable SnapLock cable plug featuring open cable ends for flexible integration into various systems. This product variant, also referred to as 3451637, is designed for seamless connection to D-SUB adapters over a 1.8-metre cable length, providing stable and robust connectivity essential for demanding applications. With its durable construction and secure locking mechanism, it is particularly well-suited for use in telecommunications, industrial automation, and computer interface systems where secure and swift electrical connections are critical. The SnapLock feature ensures a secure mating connection, preventing accidental disconnections in high-vibration environments.
Connector 1 D-Sub
Connector 2 Open cable ends
Length 1.8m
Colour Grey
Type Plug, straight
Case Material Plastic, metallised
Connection Angle 180°
Connector Type Plug, straight
Content 1
Number of pins 15
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot