Conec 16-512380 SnapLock Cable Plug Socket 5 m D-SUB Adapter Cable 1 pc

MPN
16-512380
Brand
Conec
Order Code
16-0416
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Conec 16-512380 SnapLock Cable Plug Socket combines precision engineering with reliable connectivity in a robust design aimed at demanding applications. This D-SUB adapter cable, identified alternatively by 3451652, measures 5 metres in length and is tailored to provide secure connections in industrial or data communication systems. Featuring a durable SnapLock mechanism, it ensures a firm, vibration-resistant connection that is essential in environments where stability is crucial. Typically found in automated machinery, robotics, and network infrastructure, this component caters to engineers requiring dependable transmission of data signals without compromise, reflecting Conec's commitment to high-quality connectivity solutions.
Connector 1 D-Sub
Connector 2 Socket
Length 5m
Colour Grey
Type SnapLock
Case Material Plastic, metallised
Connection Angle 180°
Content 1
Number of pins 9
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot