Conec 16-512370 SnapLock Cable Plug Socket 3 m D-SUB Adapters & Cables

MPN
16-512370
Brand
Conec
Order Code
16-0414
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £53.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Conec 16-512370 features a SnapLock cable plug socket specifically designed for enhanced connectivity in D-SUB adapters and cable assemblies. The assembly is robust, with a 3-metre length that ensures sufficient reach for various configurations, and it incorporates high-quality materials to provide reliable, long-lasting service in demanding environments. This product, alternatively described as 3451651 - Conec 16-512370, is ideal for use in industrial automation, telecommunications, and data networking applications, where secure and stable connections are crucial. Suitable for engineers looking for dependable connection solutions, the cable plug socket is engineered to deliver optimal electrical performance and mechanical stability across a range of professional applications.
Connector 1 D-Sub
Connector 2 Socket
Length 3m
Colour Grey
Type SnapLock
Case Material Plastic, metallised
Connection Angle 180°
Content 1
Number of pins 9
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot